
Standard aluminum electrolytic capacitor, 150µF capacitance, 50V DC rated voltage, 20% tolerance. Features 180mΩ ESR, 670mA ripple current, and 75µA leakage current. Operates from -55°C to 105°C with a 2000-hour life rating. Cylindrical construction, 10mm diameter, 10.2mm length, 12mm height, 4.6mm lead pitch, surface mount termination. AEC-Q200 qualified and RoHS compliant, supplied in tape and reel packaging.
Cornell Dubilier AFK157M50G24T-F technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 180mR |
| Height | 12mm |
| Impedance | 180mR |
| Lead Pitch | 4.6mm |
| Leakage Current | 75uA |
| Length | 10.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 670mA |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK157M50G24T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.