Aluminum electrolytic capacitor, 150µF capacitance, 80V DC rated voltage, 20% tolerance. Features 320mΩ ESR and 500mA ripple current capability. Designed for surface mount applications with a 12.5mm diameter and 13.5mm length. Operates from -55°C to 105°C with a 5000-hour life expectancy. AEC-Q200 qualified for automotive use.
Cornell Dubilier AFK157M80H32B-F technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 320mR |
| Height | 15mm |
| Impedance | 320mR |
| Lead Pitch | 4.4mm |
| Leakage Current | 120uA |
| Length | 13.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Ripple Current | 500mA |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK157M80H32B-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.