
Surface mount aluminum electrolytic capacitor with 22µF capacitance and 16V DC voltage rating. Features 1.35Ω ESR, 90mA ripple current, and 20% tolerance. Operates from -55°C to 105°C with a 2000-hour lifespan. AEC-Q200 qualified and RoHS compliant, supplied in tape and reel packaging.
Cornell Dubilier AFK226M16B12T-F technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 1.35R |
| Height | 5.5mm |
| Height - Seated (Max) | 0.24inch |
| Impedance | 1.35R |
| Lead Pitch | 1mm |
| Leakage Current | 3.5uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 90mA |
| Ripple Current (AC) | 90mA |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK226M16B12T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
