Surface mount aluminum electrolytic capacitor with 22µF capacitance and 35V DC voltage rating. Features 20% tolerance, 700mΩ ESR, and 160mA ripple current. Operates from -55°C to 105°C with a 2000-hour lifespan. AEC-Q200 qualified and RoHS compliant.
Cornell Dubilier AFK226M35C12T-F technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 700mR |
| Height | 6.5mm |
| Height - Seated (Max) | 0.228inch |
| Impedance | 700mR |
| Lead Pitch | 1.5mm |
| Leakage Current | 7.7uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 160mA |
| Ripple Current (AC) | 160mA |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK226M35C12T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.