Aluminum electrolytic capacitor, 22µF capacitance, 50V voltage rating. Features 20% tolerance, 880mΩ ESR, and 165mA ripple current. Operates from -55°C to 105°C with a 2000-hour lifespan. Surface mount package with radial construction, 6.3mm diameter and 5.8mm height. AEC-Q200 qualified and RoHS compliant.
Cornell Dubilier AFK226M50D16T-F technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 880mR |
| Height | 5.8mm |
| Impedance | 880mR |
| Lead Pitch | 1.8mm |
| Leakage Current | 11uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 165mA |
| Ripple Current (AC) | 165mA |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK226M50D16T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.