220µF, 10V aluminum electrolytic capacitor with 20% tolerance. Features 260mΩ ESR and 300mA ripple current capability. Designed for surface mount applications with a compact 8mm diameter and 6.2mm length. Operates across a wide temperature range from -55°C to 105°C, offering 2000 hours of life.
Cornell Dubilier AFK227M10E16T-F technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 260mR |
| Height | 9.5mm |
| Height - Seated (Max) | 0.244inch |
| Impedance | 260mR |
| Lead Pitch | 2.2mm |
| Leakage Current | 22uA |
| Length | 6.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 225mA |
| Ripple Current (AC) | 300mA |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK227M10E16T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.