Aluminum electrolytic capacitor, 220µF capacitance, 10V DC rated voltage, 20% tolerance. Features 340mΩ ESR, 280mA ripple current, and 22µA leakage current. Operates from -55°C to 105°C, with a 2000-hour life rating. Surface mount radial package, 6.3mm diameter, 7.7mm length, 1.8mm lead pitch, 0.323" seated height. AEC-Q200 qualified and RoHS compliant.
Cornell Dubilier AFK227M10X16T-F technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 340mR |
| Height | 7.8mm |
| Height - Seated (Max) | 0.323inch |
| Impedance | 340mR |
| Lead Pitch | 1.8mm |
| Leakage Current | 22uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 280mA |
| Ripple Current (AC) | 280mA |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK227M10X16T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.