Cornell Dubilier AFK227M16X16B technical specifications.
| Capacitance | 220uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.34Ohm |
| Ripple Current | 280mA |
| Leakage Current | 35.2@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 7.9mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Maximum Impedance | 0.34@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier AFK227M16X16B to view detailed technical specifications.
No datasheet is available for this part.