Aluminum electrolytic capacitor with 220µF capacitance and 25V DC rated voltage, featuring 20% tolerance. Surface mount radial package with 8mm diameter, 10.2mm height, 3.1mm lead pitch, and 3.4mm lead length. Offers 160mΩ ESR and 600mA ripple current capability. Designed for operation from -55°C to 105°C with a 1000-hour life rating. AEC-Q200 qualified and RoHS compliant.
Cornell Dubilier AFK227M25F24B-F technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 10.2mm |
| Impedance | 160mR |
| Lead Length | 3.4mm |
| Lead Pitch | 3.1mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK227M25F24B-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.