220µF, 100V aluminum electrolytic capacitor with 20% tolerance. Features 150mΩ ESR and 150mΩ impedance, supporting 917mA ripple current. This cylindrical, surface-mount component operates from -55°C to 105°C with a 5000-hour life rating. Dimensions are 18mm diameter and 16.5mm length, with a 6.7mm lead pitch.
Cornell Dubilier AFK227M2AR44T-F technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| Dissipation Factor | 0.07% |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 21mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 150mR |
| Lead Pitch | 6.7mm |
| Leakage Current | 220uA |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 917mA |
| Ripple Current (AC) | 917mA |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK227M2AR44T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.