Cornell Dubilier AFK228M10H32B-F technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 0.492inch |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 15mm |
| Impedance | 60mR |
| Lead Pitch | 0.173inch |
| Length | 0.531inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK228M10H32B-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.