
Aluminum electrolytic capacitor with 2200µF capacitance and 10V DC rating. Features 20% tolerance, 60mΩ ESR, and 825mA ripple current capability. Designed for surface mount applications with a 12.5mm diameter and 13.5mm length. Operates from -55°C to 105°C with a 5000-hour lifespan. RoHS compliant and lead-free.
Cornell Dubilier AFK228M10H32T-F technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dissipation Factor | 0.21% |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 15mm |
| Height - Seated (Max) | 0.531inch |
| Impedance | 60mR |
| Lead Free | Lead Free |
| Lead Pitch | 4.4mm |
| Leakage Current | 220uA |
| Length | 13.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Ripple Current | 825mA |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK228M10H32T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
