Aluminum electrolytic capacitor, 2200µF capacitance, 25V DC rated voltage, 20% tolerance. Features 35mΩ ESR and 1800mA ripple current capability. Operates from -55°C to 105°C with a 5000-hour lifespan. Surface mount radial package, 16mm diameter, 16.5mm length, 19mm height, 6.7mm lead pitch. AEC-Q200 qualified and RoHS compliant.
Cornell Dubilier AFK228M25P44T-F technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 19mm |
| Impedance | 35mR |
| Lead Free | Lead Free |
| Lead Pitch | 6.7mm |
| Leakage Current | 550uA |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 1.8A |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK228M25P44T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.