
33µF, 10V aluminum electrolytic capacitor with 20% tolerance. Features 700mΩ ESR and 120mA ripple current capability. Designed for surface mount applications with a 5mm diameter and 5.8mm length. Operates from -55°C to 105°C, offering 2000 hours of life. AEC-Q200 qualified and RoHS compliant.
Cornell Dubilier AFK336M10C12T-F technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 700mR |
| Height | 6.5mm |
| Height - Seated (Max) | 0.228inch |
| Impedance | 700mR |
| Lead Pitch | 1.5mm |
| Leakage Current | 3.3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 120mA |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK336M10C12T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.