Cornell Dubilier AFK336M2AG24B technical specifications.
| Capacitance | 33uF |
| Package/Case | Aluminum |
| Diameter | 10mm |
| Height | 13mm |
| Length | 10.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier AFK336M2AG24B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.