Aluminum electrolytic capacitor, 33µF capacitance, 100V DC rated voltage, 20% tolerance. Features 700mΩ ESR, 200mA ripple current, and 2000-hour life at 105°C. Surface mount radial package with 10mm diameter and 10.2mm length. AEC-Q200 qualified and lead-free.
Cornell Dubilier AFK336M2AG24T-F technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.07% |
| ESR (Equivalent Series Resistance) | 700mR |
| Height | 12mm |
| Impedance | 700mR |
| Lead Free | Lead Free |
| Lead Pitch | 4.6mm |
| Leakage Current | 33uA |
| Length | 10.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 200mA |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK336M2AG24T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.