
33µF, 50V aluminum electrolytic capacitor with 20% tolerance. Features a 6.3mm diameter, 7.9mm height, and 1.8mm lead pitch, designed for surface mount applications. Offers 2000 hours of life at 105°C, 195mA ripple current, and 680mΩ ESR. AEC-Q200 qualified and RoHS compliant, packaged in tape and reel.
Cornell Dubilier AFK336M50X16T-F technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 680mR |
| Height | 7.8mm |
| Height - Seated (Max) | 0.323inch |
| Impedance | 680mR |
| Lead Free | Lead Free |
| Lead Pitch | 1.8mm |
| Leakage Current | 16.5uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 195mA |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK336M50X16T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.