Cornell Dubilier AFK336M80F24T technical specifications.
| Capacitance | 33uF |
| Package/Case | Aluminum |
| Height | 10mm |
| Length | 10.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier AFK336M80F24T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.