Cornell Dubilier AFK337M06E16B technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Height | 9.5mm |
| Length | 6.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier AFK337M06E16B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.