Aluminum electrolytic capacitor, 330µF capacitance, 6.3V voltage rating, and 20% tolerance. Features 340mΩ ESR and 280mA ripple current. Operates from -55°C to 105°C with a 2000-hour life expectancy. Surface mount package with tape and reel packaging, compliant with AEC-Q200 and RoHS standards.
Cornell Dubilier AFK337M06X16T-F technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.26% |
| ESR (Equivalent Series Resistance) | 340mR |
| Height | 7.8mm |
| Impedance | 340mR |
| Lead Pitch | 1.8mm |
| Leakage Current | 20.8uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 280mA |
| Ripple Current (AC) | 280mA |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK337M06X16T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.