
Aluminum electrolytic capacitor with 330µF capacitance and 50V DC voltage rating. Features 20% tolerance, 120mΩ ESR, and 900mA ripple current. Designed for surface mount applications with a 12.5mm diameter and 13.5mm height. Operates from -55°C to 105°C with a 5000-hour lifespan. Compliant with AEC-Q200 and RoHS standards.
Cornell Dubilier AFK337M50H32B-F technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 13.5mm |
| Impedance | 120mR |
| Lead Pitch | 4.4mm |
| Leakage Current | 165uA |
| Length | 13.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 900mA |
| Ripple Current (AC) | 900mA |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK337M50H32B-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.