Surface mount aluminum electrolytic capacitor, polarized, wet construction, offering 330µF capacitance with a ±20% tolerance. Features a 50V DC rated voltage, 120mΩ ESR, and a dissipation factor of 0.1%. This cylindrical component operates from -55°C to 105°C, with a 5000-hour life rating and 900mA ripple current. Dimensions include a 12.5mm diameter and 15mm height, with a 4.4mm lead pitch.
Cornell Dubilier AFK337M50H32T-F technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 15mm |
| Height - Seated (Max) | 0.531inch |
| Impedance | 120mR |
| Lead Pitch | 4.4mm |
| Leakage Current | 165uA |
| Length | 13.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 900mA |
| Ripple Current (AC) | 900mA |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK337M50H32T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.