Aluminum electrolytic capacitor, 3300µF capacitance, 16V DC voltage rating, 20% tolerance. Features 35mΩ ESR, 1.8A ripple current, and 528µA leakage current. Operates from -55°C to 105°C with a 5000-hour lifespan. Surface mount package with 16mm diameter and 16.5mm length, suitable for automotive applications.
Cornell Dubilier AFK338M16P44T-F technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 16mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 19mm |
| Height - Seated (Max) | 0.669inch |
| Impedance | 35mR |
| Lead Free | Lead Free |
| Lead Pitch | 6.7mm |
| Leakage Current | 528uA |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.8A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK338M16P44T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
