Cornell Dubilier AFK338M25R44T-F technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 0.709inch |
| ESR (Equivalent Series Resistance) | 33mR |
| Height | 21mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 33mR |
| Lead Pitch | 0.264inch |
| Length | 0.65inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Ripple Current | 1.55A |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK338M25R44T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.