Aluminum electrolytic capacitor with 47µF capacitance and 25V DC voltage rating. Features 20% tolerance, 360mΩ ESR, and 240mA ripple current capability. Designed for surface mount applications with a 6.3mm diameter and 5.8mm length. Operates across a -55°C to 105°C temperature range, offering 2000 hours of life. Compliant with AEC-Q200 automotive standards and RoHS.
Cornell Dubilier AFK476M25D16T-F technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 360mR |
| Height | 7.8mm |
| Impedance | 360mR |
| Lead Pitch | 1.8mm |
| Leakage Current | 11.8uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 240mA |
| Ripple Current (AC) | 240mA |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK476M25D16T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.