Aluminum electrolytic capacitor, 47µF capacitance, 80V DC rated voltage, 20% tolerance. Features 700mΩ ESR at 100kHz, 200mA ripple current, and 37.6µA leakage current. Operates from -55°C to 105°C with a 2000-hour lifespan at rated temperature. Surface mount, radial construction, 10mm diameter, 10.2mm length, 12mm height, 4.6mm lead pitch. RoHS compliant and suitable for automotive applications.
Cornell Dubilier AFK476M80G24T-F technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 700mR |
| Height | 12mm |
| Height - Seated (Max) | 0.413inch |
| Impedance | 700mR |
| Lead Free | Lead Free |
| Lead Pitch | 4.6mm |
| Leakage Current | 37.6uA |
| Length | 10.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 200mA |
| Ripple Current (AC) | 200mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 80V |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK476M80G24T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.