Surface mount aluminum electrolytic capacitor with 470µF capacitance and 10V DC rating. Features 20% tolerance, 160mΩ ESR, and 600mA ripple current capability. Operates from -55°C to 105°C with a 2000-hour life rating. AEC-Q200 qualified and RoHS compliant, supplied in tape and reel packaging.
Cornell Dubilier AFK477M10F24T-F technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 10mm |
| Height - Seated (Max) | 0.402inch |
| Impedance | 160mR |
| Lead Pitch | 3.1mm |
| Leakage Current | 47uA |
| Length | 10.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 600mA |
| Ripple Current (AC) | 600mA |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK477M10F24T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.