Aluminum electrolytic capacitor, 470µF capacitance, 35V DC rated voltage, 20% tolerance. Features 60mΩ ESR and 1100mA ripple current capability. Operates from -55°C to 105°C with a 5000-hour lifespan. Surface mount package with SMD/SMT termination, measuring 12.5mm diameter and 13.5mm height. AEC-Q200 qualified and RoHS compliant.
Cornell Dubilier AFK477M35H32B-F technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 13.5mm |
| Impedance | 60mR |
| Leakage Current | 10mA |
| Length | 13.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 1.1A |
| Ripple Current (AC) | 1.1A |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK477M35H32B-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.