Aluminum electrolytic capacitor, polarized, wet aluminum construction, offering 470uF capacitance with a ±20% tolerance. Features a 35V DC rated voltage and a low ESR of 60mΩ at 100kHz. Designed for surface mount applications with a radial package, cylindrical construction, 12.5mm diameter, and 4.4mm lead pitch. Operates across a wide temperature range from -55°C to 105°C, with a rated life of 5000 hours at 105°C. RoHS compliant and AEC-Q200 qualified, this capacitor handles 1.1A ripple current.
Cornell Dubilier AFK477M35H32T-F technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 13.5mm |
| Impedance | 60mR |
| Lead Free | Lead Free |
| Lead Pitch | 4.4mm |
| Leakage Current | 164.5uA |
| Length | 13.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.1A |
| Ripple Current (AC) | 1.1A |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK477M35H32T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.