
Aluminum electrolytic capacitor, 470µF capacitance, 63V DC rated voltage, 20% tolerance. Features 82mΩ ESR, 1.41A ripple current, and a maximum operating temperature of 105°C. Designed for surface mount applications with a cylindrical construction, 16mm diameter, and 16.5mm length. Rated for 5000 hours of operation and AEC-Q200 compliant.
Cornell Dubilier AFK477M63P44T-F technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 82mR |
| Height | 19mm |
| Impedance | 82mR |
| Lead Pitch | 6.7mm |
| Leakage Current | 296.1uA |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.41A |
| Ripple Current (AC) | 1.41A |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK477M63P44T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.