Cap Aluminum Lytic 470uF 80V 20% (18 X 16.5mm) SMD 0.15 Ohm 917mA 5000h 105°C Automotive Bulk
Cornell Dubilier AFK477M80R44B technical specifications.
| Capacitance | 470uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| ESR | 0.15Ohm |
| Ripple Current | 917mA |
| Leakage Current | 376@2MinuA |
| Lifetime | 5000h |
| Size | 18 X 16.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Maximum Impedance | 0.15@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier AFK477M80R44B to view detailed technical specifications.
No datasheet is available for this part.