
Aluminum electrolytic capacitor, 4700µF capacitance, 16V DC rated voltage, 20% tolerance. Features 33mΩ ESR, 2.06A ripple current capability, and 752µA leakage current. Operates from -55°C to 105°C, with a 5000-hour life rating at rated conditions. Surface mount radial construction, 18mm diameter, 16.5mm length, 21mm height, 6.7mm lead pitch. AEC-Q200 qualified, lead-free, RoHS compliant, packaged in tape and reel.
Cornell Dubilier AFK478M16R44T-F technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| Dissipation Factor | 0.22% |
| ESR (Equivalent Series Resistance) | 33mR |
| Height | 21mm |
| Impedance | 33mR |
| Lead Free | Lead Free |
| Lead Pitch | 6.7mm |
| Leakage Current | 752uA |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 2.06A |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK478M16R44T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.