Surface mount aluminum electrolytic capacitor offering 68µF capacitance and 100V DC rating with 20% tolerance. Features a low ESR of 320mΩ and ripple current capability of 500mA. Designed for automotive applications with a -55°C to 105°C operating temperature range and 5000-hour life. Cylindrical construction with 12.5mm diameter and 13.5mm length, packaged in tape and reel.
Cornell Dubilier AFK686M2AH32T-F technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.07% |
| ESR (Equivalent Series Resistance) | 320mR |
| Height | 15mm |
| Height - Seated (Max) | 0.551inch |
| Impedance | 320mR |
| Lead Free | Lead Free |
| Lead Pitch | 4.4mm |
| Leakage Current | 68uA |
| Length | 13.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 500mA |
| Ripple Current (AC) | 500mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK686M2AH32T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.