68µF, 63V aluminum electrolytic capacitor with 20% tolerance. Features 350mΩ ESR, 400mA ripple current, and a 2000-hour life at 105°C. Surface mount radial package (10 x 10.2mm) with 4.6mm lead pitch. Operates from -55°C to 105°C.
Cornell Dubilier AFK686M63G24T-F technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 350mR |
| Height | 12mm |
| Height - Seated (Max) | 0.402inch |
| Impedance | 350mR |
| Lead Pitch | 4.6mm |
| Leakage Current | 42.8uA |
| Length | 10.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 400mA |
| Ripple Current (AC) | 400mA |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK686M63G24T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.