680µF, 16V aluminum electrolytic capacitor with 20% tolerance. Features 80mΩ ESR and 850mA ripple current capability. Designed for surface mount applications with a 10x10.2mm cylindrical package and 4.6mm lead pitch. Operates from -55°C to 105°C with a 2000-hour lifespan. AEC-Q200 qualified and RoHS compliant, supplied in tape and reel packaging.
Cornell Dubilier AFK687M16G24T-F technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 12mm |
| Height - Seated (Max) | 0.413inch |
| Impedance | 80mR |
| Lead Pitch | 4.6mm |
| Leakage Current | 108.8uA |
| Length | 10.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 850mA |
| Ripple Current (AC) | 850mA |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK687M16G24T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.