
680µF, 35V aluminum electrolytic capacitor with 20% tolerance. Features 60mΩ ESR, 1.1A ripple current, and a 5000-hour life at 105°C. Surface mount radial package with dimensions of 12.5mm diameter and 13.5mm length. Operating temperature range from -55°C to 105°C. RoHS compliant.
Cornell Dubilier AFK687M35H32T-F technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 15mm |
| Height - Seated (Max) | 0.531inch |
| Impedance | 60mR |
| Lead Pitch | 4.4mm |
| Leakage Current | 238uA |
| Length | 13.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.1A |
| Ripple Current (AC) | 1.1A |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK687M35H32T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
