
680µF, 63V polarized aluminum electrolytic capacitor with 20% tolerance. Features a cylindrical construction, surface mount termination, and a radial package with a 6.7mm lead pitch. Offers 80mΩ ESR, 1.69A ripple current, and a dissipation factor of 0.08%. Operates across a -55°C to 105°C temperature range with a 5000-hour life rating. Compliant with RoHS standards and AEC-Q200.
Cornell Dubilier AFK687M63R44T-F technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 21mm |
| Impedance | 80mR |
| Lead Pitch | 6.7mm |
| Leakage Current | 428.4uA |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.69A |
| Ripple Current (AC) | 1.69A |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK687M63R44T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
