Cornell Dubilier AFK688M06P44T-F technical specifications.
| Body Diameter | 16mm |
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 16.5mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 35mR |
| Length | 16.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.35A |
| Ripple Current (AC) | 1.8A |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK688M06P44T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.