Aluminum electrolytic capacitor, 6800µF capacitance, 10V DC voltage rating, 20% tolerance. Features 33mΩ ESR, 2.06A ripple current, and 5000-hour life at 105°C. Surface mount package with 18mm diameter and 16.5mm length. AEC-Q200 qualified for automotive applications.
Cornell Dubilier AFK688M10R44B-F technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dissipation Factor | 0.29% |
| ESR (Equivalent Series Resistance) | 33mR |
| Height | 21mm |
| Impedance | 33mR |
| Lead Pitch | 6.7mm |
| Leakage Current | 680uA |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Ripple Current | 2.06A |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK688M10R44B-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.