Cornell Dubilier AFK688M10R44T-F technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 33mR |
| Height | 16.5mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 33mR |
| Length | 16.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.55A |
| Ripple Current (AC) | 2.06A |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK688M10R44T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.