Cornell Dubilier AHA106M2AF24B-F technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| ESR (Equivalent Series Resistance) | 29.8R |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Ripple Current | 55mA |
| RoHS Compliant | Yes |
| Series | AHA |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AHA106M2AF24B-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.