Cornell Dubilier AHA107M50F24T technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 0.315inch |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 10mm |
| Lead Pitch | 0.122inch |
| Length | 0.402inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 110mA |
| RoHS Compliant | No |
| Series | AHA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier AHA107M50F24T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.