2.2µF 50V Aluminum Electrolytic Capacitor, 20% tolerance, featuring 90.5 Ohm ESR and 16mA ripple current. This surface mount component operates from -55°C to 105°C with a 1000-hour life rating. Designed for automotive applications with AEC-Q200 compliance, it measures 4mm in diameter and 5.4mm in length, packaged in tape and reel.
Cornell Dubilier AHA225M50B12T-F technical specifications.
| Body Diameter | 4mm |
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 90.5R |
| Height | 5.5mm |
| Height - Seated (Max) | 0.213inch |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 16mA |
| Ripple Current (AC) | 16mA |
| RoHS Compliant | Yes |
| Series | AHA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AHA225M50B12T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.