Cornell Dubilier AHA226M06B12T-F technical specifications.
| Body Diameter | 4mm |
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 4mm |
| ESR (Equivalent Series Resistance) | 22.6R |
| Height | 5.5mm |
| Height - Seated (Max) | 0.213inch |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 29mA |
| Ripple Current (AC) | 29mA |
| RoHS Compliant | Yes |
| Series | AHA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AHA226M06B12T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.