Cornell Dubilier AHA226M63F24B technical specifications.
| Capacitance | 22uF |
| Package/Case | Aluminum |
| Diameter | 8mm |
| Height | 10mm |
| Lead Pitch | 0.122inch |
| Length | 10.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AHA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 63V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier AHA226M63F24B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.