
Aluminum electrolytic capacitor, 4.7µF capacitance, 35V DC voltage rating, 20% tolerance. Features 42.3Ω ESR, 22mA ripple current, and a 1000-hour life at 105°C. Cylindrical construction with a 4mm diameter and 5.4mm length, designed for surface mount applications. Packaged in tape and reel for automated assembly.
Cornell Dubilier AHA475M35B12T-F technical specifications.
| Body Diameter | 4mm |
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| ESR (Equivalent Series Resistance) | 42.3R |
| Height | 5.5mm |
| Height - Seated (Max) | 0.213inch |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 22mA |
| Ripple Current (AC) | 22mA |
| RoHS Compliant | Yes |
| Series | AHA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AHA475M35B12T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.