
Aluminum electrolytic capacitor with 4.7µF capacitance and 50V DC rating. Features 20% tolerance, 42.4 Ohm ESR, and 23mA ripple current. Operates from -55°C to 105°C with a 1000-hour life expectancy. Surface mount package with 1.5mm lead pitch, measuring 5mm diameter and 5.4mm length. RoHS compliant and supplied in tape and reel packaging.
Cornell Dubilier AHA475M50C12T-F technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 42.4R |
| Height | 6.5mm |
| Height - Seated (Max) | 0.213inch |
| Lead Pitch | 1.5mm |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 23mA |
| Ripple Current (AC) | 23mA |
| RoHS Compliant | Yes |
| Series | AHA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AHA475M50C12T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.