Aluminum electrolytic capacitor with 47µF capacitance and 16V DC rated voltage. Features 20% tolerance, 5.6Ω ESR, and 70mA ripple current. Designed for surface mount applications with a cylindrical construction, 6.3mm diameter, and 5.4mm length. Operates from -55°C to 105°C and offers 1000 hours of life. AEC-Q200 qualified and RoHS compliant.
Cornell Dubilier AHA476M16D16B-F technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 5.6R |
| Height | 7.8mm |
| Lead Pitch | 1.8mm |
| Leakage Current | 7.5uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 70mA |
| RoHS Compliant | Yes |
| Series | AHA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AHA476M16D16B-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.