
Aluminum electrolytic capacitor, 470µF capacitance, 16V DC rated voltage, 20% tolerance. Features 700mΩ ESR, 340mA ripple current, and a maximum operating temperature of 105°C. Designed for surface mount applications with a cylindrical construction, measuring 10mm diameter and 10.2mm length. Rated for 2000 hours of operation and meets AEC-Q200 automotive standards. Supplied in tape and reel packaging.
Cornell Dubilier AHA477M16G24T-F technical specifications.
| Body Height | 10mm |
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 700mR |
| Height | 12mm |
| Length | 10.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 340mA |
| Ripple Current (AC) | 340mA |
| RoHS Compliant | Yes |
| Series | AHA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AHA477M16G24T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.