Cornell Dubilier AHD225M50B12T technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 90.4R |
| Impedance | 12R |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | AHD |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier AHD225M50B12T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.